- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 597-3224-307F
Description
+
SMD LED 2MM A 7" REEL
Search Keywords: 5973224307F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-3224-307F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1500 -
Mounting:Surface Mount
-
Dimension:N/A
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:2.4 V
-
Color:Amber
-
Peak Wavelength:592 nm
-
Lens Shape Type:Rectangular
-
Lens Appearance:Non Diffused
-
Lens Dimensions:N/A
-
Intensity:500 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:50 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1,500
$0.3269
3,000
$0.3129
6,000
$0.3000
7,500
$0.2992
10,500
$0.2985
15,000
$0.2920
25,500
$0.2882
51,000 +
$0.2808
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments