- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 597-3224-307
Description
+
LED Uni-Color Amber 592nm 2-Pin PLCC T/R
Search Keywords: 5973224307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-3224-307
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Surface Mount
-
Dimension:N/A
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:2.4 V
-
Color:Amber
-
Peak Wavelength:592 nm
-
Lens Shape Type:Rectangular
-
Lens Appearance:Non Diffused
-
Lens Dimensions:N/A
-
Intensity:500 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:50 mA
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.