- Home ›
- All Products›
- 597-3222-407NF
Description
+
597 SMD LED 0805 pkg Yellow 590nm, 7" Reel
Search Keywords: 5973222407NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-3222-407NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
4,000
$0.0942
8,000
$0.0929
12,000
$0.0915
28,000
$0.0890
52,000
$0.0855
100,000
$0.0853
152,000 +
$0.0851
Click for Quote
Log in
to unlock special pricing