- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-3222-407F
Description
+
597 SMD LED 0805 pkg Amber 590nm 7" Reel
Search Keywords: 5973222407F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-3222-407F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1 -
Color Temperature:N/A
-
Category:Chip LED
-
Dominant Wavelength:590 nm
-
Color:Amber
-
Dimension:2.01 x 1.25 x 0.79 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.