- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 597-3215-307F
Dialight
597-3215-307F
SMD LED PLCC-2 BRGHT 0 7" REEL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMD LED PLCC-2 BRGHT 0 7" REEL
Search Keywords: 5973215307F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-3215-307F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Mounting:Surface Mount
-
Dimension:3 x 1.5 x 1.5 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:2.4 V
-
Color:Orange
-
Peak Wavelength:609 nm
-
Lens Shape Type:Rectangular
-
Lens Appearance:Non Diffused
-
Lens Dimensions:N/A
-
Intensity:90 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:30 mA
Product Guides
+
Frequently Asked Questions
Is 597-3215-307F RoHS compliant?
Yes, 597-3215-307F is RoHS compliant.
What is the lead time for 597-3215-307F?
The standard lead time for 597-3215-307F is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1,000
$0.4940
2,000
$0.3705
3,000
$0.3458
4,000 +
$0.3389
Click for Quote
Log in
to unlock special pricing