- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-3211-607F
Description
+
SMD LED PLCC2 O 7" REEL
Search Keywords: 5973211607F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-3211-607F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dominant Wavelength:N/A
-
Category:Chip LED
-
Dimension:3.2 x 2.69 x 1.81 mm
-
Color:Orange
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2,000
$0.2232
4,000
$0.2200
6,000
$0.2169
8,000
$0.2110
10,000
$0.2104
26,000
$0.2026
50,000 +
$0.2021
Click for Quote
Log in
to unlock special pricing