- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-3211-507F
Description
+
597 SMD LED 1208 pkg Orange 612nm w Refl Cup 7" Reel
Search Keywords: 5973211507F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-3211-507F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500 -
Color Temperature:N/A
-
Color:Orange
-
Dimension:3 x 2 x 1.3 mm
-
Category:Chip LED
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
2500
Order Increment:
2500
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
2,500
$0.1537
5,000
$0.1519
7,500
$0.1509
10,000
$0.1502
25,000
$0.1479
50,000
$0.1461
100,000 +
$0.1450
Click for Quote
Log in
to unlock special pricing