- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-3211-502F
Description
+
597 SMD LED 1208 pkg Orange 612nm w Refl Cup Sample
Search Keywords: 5973211502F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-3211-502F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Color:Orange
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Dimension:3 x 2 x 1.3 mm
-
Category:Chip LED
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,496
Ships today, if you order in
Minimum Order Quantity:
350
Price (USD)
Qty
Unit Price
350
$0.227
1,749
$0.215
6,994
$0.205
17,483
$0.196
52,448 +
$0.189
Click for Quote
Log in
to unlock special pricing