- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-3201-607F
Description
+
597 SMD LED 1209 pkg Orange 605nm w Lens 7" Reel
Search Keywords: 5973201607F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-3201-607F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,500
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
1500
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,000
$0.0942
6,000
$0.0902
10,500
$0.0888
25,500
$0.0853
51,000
$0.0819
100,500
$0.0817
150,000 +
$0.0815
Click for Quote
Log in
to unlock special pricing