- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 597-3121-207NF
Description
+
597 SMD LED PLCC-2 Red 630nm 7" Reel
Search Keywords: 5973121207NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-3121-207NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2,000
$0.5160
4,000
$0.4947
6,000
$0.4922
8,000
$0.4898
10,000
$0.4811
26,000
$0.4547
50,000 +
$0.4421
Click for Quote
Log in
to unlock special pricing