- Home ›
- All Products›
- 597-3032-507F
Description
+
597 SMD LED 1208 pkg Red 620nm w Refl Cup 7" Reel
Search Keywords: 5973032507F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-3032-507F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.2924
2,500
$0.2797
5,000
$0.2718
7,500
$0.2644
10,000
$0.2637
25,000
$0.2539
50,000 +
$0.2533
Click for Quote
Log in
to unlock special pricing