- Home ›
- All Products›
- 597-3029-207F
Description
+
597 SMD LED PLCC-4 Red 625nm High Current 7" Reel
Search Keywords: 5973029207F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-3029-207F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
500
$0.5140
1,000
$0.3855
1,500
$0.3598
2,000 +
$0.3526
Click for Quote
Log in
to unlock special pricing