- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-3021-507F
Description
+
597 SMD LED 1208 pkg Red 653nm w Refl Cup 7" Reel
Search Keywords: 5973021507F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-3021-507F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500 -
Color:Red
-
Category:Chip LED
-
Color Temperature:N/A
-
Dominant Wavelength:653 nm
-
Dimension:3 x 2 x 1.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,002
Ships today, if you order in
Minimum Order Quantity:
2500
Order Increment:
2500
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
2,500
$0.2144
5,000
$0.1924
7,500
$0.1863
10,000
$0.1758
25,000
$0.1705
50,000
$0.1701
100,000 +
$0.1696
Click for Quote
Log in
to unlock special pricing