- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-3008-207F
Description
+
597 SMD LED PLCC-2 Red 630nm Low Current 2ma 7" Reel
Search Keywords: 5973008207F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-3008-207F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Color Temperature:N/A
-
Color:Red
-
Dominant Wavelength:630 nm
-
Dimension:3.4(Max) x 3(Max) x 2.11(Max) - 0.1 mm
-
Category:Chip LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,335
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2,000
$0.3774
4,000
$0.3619
6,000
$0.3610
8,000
$0.3601
10,000
$0.3522
16,000
$0.3514
26,000
$0.3476
50,000 +
$0.3387
Click for Quote
Log in
to unlock special pricing