- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-3006-607F
Description
+
597 SMD LED 0805 pkg Red 630nm 7" Reel
Search Keywords: 5973006607F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-3006-607F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Color:Red
-
Color Temperature:N/A
-
Dimension:2 x 1.25 x 0.7 mm
-
Dominant Wavelength:N/A
-
Category:Chip LED
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
1000
Price (USD)
Qty
Unit Price
1,000
$0.2147
3,000
$0.2085
6,000
$0.2043
9,000
$0.2013
12,000
$0.1982
27,000
$0.1953
51,000 +
$0.1923
Click for Quote
Log in
to unlock special pricing