- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-3005-507F
Description
+
597 SMD LED 0603 pkg Red 630nm Single Bin 7" Reel
Search Keywords: 5973005507F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-3005-507F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
Price (USD)
Qty
Unit Price
3,000
$0.0748
6,000
$0.0731
9,000
$0.0720
12,000
$0.0710
27,000
$0.0699
51,000
$0.0689
102,000 +
$0.0678
Click for Quote
Log in
to unlock special pricing