- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-3002-307F
Description
+
597 SMD LED PLCC-2 Red 633nm 7" Reel
Search Keywords: 5973002307F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-3002-307F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dimension:N/A
-
Color:Red
-
Dominant Wavelength:N/A
-
Category:N/A
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
500
$0.798
1,000
$0.599
1,500
$0.559
2,000 +
$0.547
Click for Quote
Log in
to unlock special pricing