- Home ›
- All Products›
- 597-3001-207NF
Description
+
597 SMD LED PLCC-2 633nm RED 7" REEL PKG
Search Keywords: 5973001207NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-3001-207NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,995
Can Ship immediately
You may purchase all in-stock quantity of 1,995
Stock lot only:
1995
Minimum Order Quantity:
4000
Order Increment:
2000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.3351
4,000
$0.3046
6,000
$0.2962
8,000
$0.2955
10,000
$0.2948
16,000
$0.2884
26,000
$0.2845
50,000 +
$0.2772
Click for Quote
Log in
to unlock special pricing