- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-3001-202F
Description
+
597 SMD LED PLCC-2 Red 628nm Sample - EOL
Search Keywords: 5973001202F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-3001-202F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Chip LED
-
Color Temperature:N/A
-
Dimension:3.2 x 2.69 x 1.81 mm
-
Dominant Wavelength:N/A
-
Color:Red
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.