- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-2903-507F
Description
+
597 SMD LED 0605 pkg RA White 7" Reel
Search Keywords: 5972903507F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-2903-507F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Category:Chip LED
-
Color Temperature:x=0.31/y=0.31
-
Dimension:1.6 x 0.55 mm
-
Dominant Wavelength:N/R
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
You may purchase all in-stock quantity of 2,000
Stock lot only:
2000
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$0.671
3,000
$0.610
6,000
$0.582
9,000
$0.566
12,000
$0.554
15,000
$0.545
27,000 +
$0.529
Click for Quote
Log in
to unlock special pricing