- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-2503-507F
Description
+
597 SMD LED 0605 pkg RA Yellow-Green 572nm 7" Reel
Search Keywords: 5972503507F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-2503-507F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Category:Chip LED
-
Dimension:1.6 x 0.55 mm
-
Color Temperature:N/A
-
Color:Yellow Green
-
Dominant Wavelength:572 nm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
12 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1,000
$0.2284
3,000
$0.2243
6,000
$0.2217
9,000
$0.2202
12,000
$0.2191
27,000
$0.2161
51,000 +
$0.2137
Click for Quote
Log in
to unlock special pricing