- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-2403-507F
Description
+
597 SMD LED 0605 pkg RA Yellow 590nm 7" Reel
Search Keywords: 5972403507F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-2403-507F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dominant Wavelength:572 nm
-
Color:Yellow Green
-
Dimension:1.6 x 0.55 mm
-
Color Temperature:N/A
-
Category:Chip LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.3344
3,000
$0.3057
6,000
$0.2932
9,000
$0.2924
12,000
$0.2853
15,000
$0.2846
27,000
$0.2816
51,000 +
$0.2744
Click for Quote
Log in
to unlock special pricing