- Home ›
- All Products›
- 597-2401-807F
Dialight
597-2401-807F
597 SMD LED 1616 pkg RA, Yellow, 2 mA, 7" Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
597 SMD LED 1616 pkg RA, Yellow, 2 mA, 7" Reel
Search Keywords: 5972401807F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-2401-807F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is 597-2401-807F RoHS compliant?
Yes, 597-2401-807F is RoHS compliant.
What is the lead time for 597-2401-807F?
The standard lead time for 597-2401-807F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
500
$0.2903
1,000
$0.2727
2,500
$0.2609
5,000
$0.2535
7,500
$0.2466
25,000
$0.2368
50,000 +
$0.2362
Click for Quote
Log in
to unlock special pricing