- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-2401-407F
Description
+
597 SMD LED 1208 pkg RA GaAsP Yellow 590nm 7" Reel
Search Keywords: 5972401407F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-2401-407F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1 -
Dominant Wavelength:N/A
-
Dimension:3 x 2 x 1 mm
-
Color:Yellow
-
Color Temperature:N/A
-
Category:Chip LED8141
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.