- Home ›
- All Products›
- 5972212402NF
Description
+
Orange 606nm LED Indication - Discrete 1.9V 2-SMD, No Lead
Search Keywords: 5972212402NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:5972212402NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$2.13
63
$2.03
315
$1.95
1,260
$1.87
3,149
$1.79
9,446 +
$1.72
Click for Quote
Log in
to unlock special pricing