- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-2033-507F
Description
+
597 SMD LED 0605 pkg RA Red 620nm 7" Reel
Search Keywords: 5972033507F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-2033-507F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Color:Green
-
Dominant Wavelength:527 nm
-
Dimension:1.6 x 0.55 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
3,000
$0.3636
6,000
$0.3522
9,000
$0.3513
12,000
$0.3505
27,000
$0.3435
51,000 +
$0.3170
Click for Quote
Log in
to unlock special pricing