- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-2003-507F
Dialight
597-2003-507F
597 SMD LED 0605 pkg RA Red 630nm 7" Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
597 SMD LED 0605 pkg RA Red 630nm 7" Reel
Search Keywords: 5972003507F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-2003-507F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Category:Chip LED
-
Dominant Wavelength:605 nm
-
Color Temperature:N/A
-
Color:Orange
-
Dimension:1.6 x 0.55 mm
Product Guides
+
Frequently Asked Questions
Is 597-2003-507F RoHS compliant?
Yes, 597-2003-507F is RoHS compliant.
What is the lead time for 597-2003-507F?
The standard lead time for 597-2003-507F is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
1000
12 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1,000
$0.2727
3,000
$0.2635
6,000
$0.2576
9,000
$0.2542
12,000
$0.2518
27,000
$0.2450
51,000 +
$0.2396
Click for Quote
Log in
to unlock special pricing