- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 596-2023-013F
Description
+
596 Prism® SMD 1.6mm BiLevel Rnd R,YG 13" Reel
Search Keywords: 5962023013F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:596-2023-013F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536610000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$0.749
1,000
$0.742
2,500
$0.740
5,000
$0.738
7,500
$0.736
10,000
$0.734
15,000
$0.732
25,000 +
$0.730
Click for Quote
Log in
to unlock special pricing