- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 596-1616-013F
Dialight
596-1616-013F
DISCONTINUED USE 596-2626-013F | 596 Prism® SMD 1.6mm BiLevel Rnd IceB,IceB 2mA 13" Reel
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
reel Packaging
Certificate of Compliance
Description
+
DISCONTINUED USE 596-2626-013F | 596 Prism® SMD 1.6mm BiLevel Rnd IceB,IceB 2mA 13" Reel
Search Keywords: 5961616013F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:596-1616-013F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536610000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500
Frequently Asked Questions
Is 596-1616-013F discontinued?
Yes, 596-1616-013F from Dialight is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 596-1616-013F?
The recommended replacement for 596-1616-013F is 596-2626-013F from Dialight, available from OnlineComponents.com.
Is 596-1616-013F RoHS compliant?
No, 596-1616-013F is not RoHS compliant.
What is the lead time for 596-1616-013F?
The standard lead time for 596-1616-013F is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.