- Home ›
- All Products›
- 595-2902-007NF
Description
+
595 Prism® SMD 2mm Rnd G 7" Reel
Search Keywords: 5952902007NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:595-2902-007NF
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541410000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
150
$2.52
300
$1.89
450
$1.77
600 +
$1.73
Click for Quote
Log in
to unlock special pricing