- Home ›
- All Products›
- 595-2701-013NF
Description
+
595 Prism® SMD 2mm Rnd Y 13" Reel
Search Keywords: 5952701013NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:595-2701-013NF
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541410000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
575
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
575
$1.487
1,150
$0.915
1,725
$0.725
2,300 +
$0.710
Click for Quote
Log in
to unlock special pricing