- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 594-2901-013F
Dialight
594-2901-013F
594 Prism® SMD 1.6mm Rnd G 13" Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 594-2901-013F |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541410000 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
1600 |