- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 594-2301-013F
Description
+
594 Prism® SMD 1.6mm Rnd YG 13" Reel
Search Keywords: 5942301013F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:594-2301-013F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541410000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Ships today, if you order in
MOQ for In Stock Qty:
187
MOQ for out of Stock Qty:
187
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
187
$0.4745
1,600
$0.4080
2,400
$0.4070
3,200 +
$0.3976
Click for Quote
Log in
to unlock special pricing