- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 5933-535-3531-3F
Description
+
5933 Series TRI-LEVEL Red/Green/Blue 45/114/25 mcd 20 mA 1.9/3.4/3.4 V LED CBI
Search Keywords: 593353535313F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:5933-535-3531-3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
150
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Ships today, if you order in
Buy all 34 in-stock or the regular minimum order quantity of 38
Stock lot only:
34
Minimum Order Quantity:
38
Price (USD)
Qty
Unit Price
1
$12.87
38
$11.70
75
$11.45
113
$11.09
150 +
$11.03
Click for Quote
Log in
to unlock special pricing