- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 592-3031-302F
Dialight
592-3031-302F
592 Prism® SMD 3mm BiLevel Rnd BiColor R/G,Y/G 2mA Sample
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 592-3031-302F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8531909001 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
-
This product is discontinued, but still in stock.
-