- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 592-3030-835F
Description
+
592 Prism® SMD 3mm BiLevel Rnd BiColor R/G,R/G Sp 13" Reel
Search Keywords: 5923030835F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:592-3030-835F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
490
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
150
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
100
$3.01
150
$3.00
300
$2.25
450
$2.10
600 +
$2.06
Click for Quote
Log in
to unlock special pricing