- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 592-2320-313F
Description
+
LED Bi-Level Bi-Color Green/Hi-Eff. Red 572nm/635nm 4-Pin SMD T/R
Search Keywords: 5922320313F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:592-2320-313F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1 -
Color:Green,Red
-
Dimension:16.89 x 4.57(Max) x 11.56 mm
-
Dominant Wavelength:570,628 nm
-
Color Temperature:N/A
-
Category:Standard LED
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$1.03
25
$1.00
50
$0.98
100
$0.97
500
$0.95
1,000 +
$0.93
Click for Quote
Log in
to unlock special pricing