- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 592-2121-313NF
Description
+
592 Prism® SMD 3mm BiLevel Rnd R,R 13" Reel
Search Keywords: 5922121313NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:592-2121-313NF
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
530
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
300
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
300
$1.58
600
$1.53
1,200
$1.45
2,700
$1.41
5,100
$1.38
7,500
$1.37
10,200
$1.36
15,000 +
$1.35
Click for Quote
Log in
to unlock special pricing