- Home ›
- All Products›
- 5922023313NF
Description
+
3MM PRISM R-G 13" RL SIL
Search Keywords: 5922023313NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:5922023313NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
22 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
300
$1.56
600
$1.52
1,200
$1.44
2,700
$1.40
5,100
$1.36
7,500
$1.35
10,200
$1.34
15,000 +
$1.33
Click for Quote
Log in
to unlock special pricing