- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 591-3101-859F
Description
+
591 Prism® SMD 3mm Rnd BiColor Y/G 2mA 7" Reel
Search Keywords: 5913101859F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:591-3101-859F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Can Ship immediately
Minimum Order Quantity:
400
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
400
$1.22
800
$1.19
1,200
$1.17
2,800
$1.15
5,200
$1.14
7,600
$1.13
10,000
$1.12
15,200 +
$1.11
Click for Quote
Log in
to unlock special pricing