- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 591-3101-107F
Description
+
591 Prism® SMD 3mm Sq BiColor Y/G 2mA 7" Reel
Search Keywords: 5913101107F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:591-3101-107F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
400 -
Category:Chip LED
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Color:Green/Yellow
-
Dimension:8.8 x 4.3 x 5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
200
$2.04
400
$1.53
600
$1.43
800 +
$1.40
Click for Quote
Log in
to unlock special pricing