- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 591-3101-013F
Description
+
591 Prism® SMD 3mm Rnd BiColor Y/G 2mA 13" Reel
Search Keywords: 5913101013F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:591-3101-013F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1600 -
Category:Chip LED
-
Color:Green/Yellow
-
Dominant Wavelength:570/586 nm
-
Dimension:8.8 x 4.3 x 5 mm
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
Buy all 160 in-stock or the regular minimum order quantity of 250
Stock lot only:
160
Minimum Order Quantity:
250
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$1.342
250
$1.220
500
$1.200
1,600
$1.170
3,200
$1.150
6,400
$1.140
8,000
$1.130
11,200
$1.120
16,000 +
$1.110
Click for Quote
Log in
to unlock special pricing