- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 591-3101-007F
Description
+
591 Prism® SMD 3mm Rnd BiColor Y587/G570 2mA 7" Reel
Search Keywords: 5913101007F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:591-3101-007F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
400 -
Color Temperature:N/A
-
Dominant Wavelength:570/586 nm
-
Category:Chip LED
-
Color:Green/Yellow
-
Dimension:8.8 x 4.3 x 5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
800
can ship 8/27/26
Minimum Order Quantity:
400
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
400
$1.52
800
$1.45
1,200
$1.39
2,800
$1.36
5,200
$1.32
7,600
$1.31
10,000
$1.30
15,200 +
$1.29
Click for Quote
Log in
to unlock special pricing