- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 591-3002-107F
Dialight
591-3002-107F
3mm SQ Prism R/G 20mA 7""RL
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
3mm SQ Prism R/G 20mA 7""RL
Search Keywords: 5913002107F
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 591-3002-107F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100000 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
400 |
Product Guides
+
Frequently Asked Questions
Is 591-3002-107F RoHS compliant?
Yes, 591-3002-107F is RoHS compliant.
What is the lead time for 591-3002-107F?
The standard lead time for 591-3002-107F is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
51 Weeks
can ship
11/15/27
Price (USD)
Qty
Unit Price
400
$1.52
800
$1.45
1,200
$1.39
2,800
$1.36
5,200
$1.32
7,600
$1.31
10,000
$1.30
15,200 +
$1.29
Click for Quote
Log in
to unlock special pricing