説明
+
591 Prism® SMD 3mm Sq BiColor R/G 2mA 13" Reel
検索キーワード: 5913001113F
仕様
+
-
製品属性属性値 属性を選択
-
サプライヤー:Dialight
-
部品番号:591-3001-113F
-
測定単位:あたり 個
-
RoHS:はい
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
リールパック:
1600 -
寸法:8.2 x 4.3 x 5 mm
-
色温度:N/A
-
カテゴリ:Chip LED
-
色:Green/Red
-
主波長:570/628 nm
Frequently Asked Questions
Is 591-3001-113F RoHS compliant?
Yes, 591-3001-113F is RoHS compliant.
What is the lead time for 591-3001-113F?
The standard lead time for 591-3001-113F is approximately 16 days. In-stock quantities ship from OnlineComponents.com.