- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Optical Lenses ›
- 591-3001-00-7SF
Description
+
3mm Prism R/G 7"" Rl Silic
Search Keywords: 5913001007SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:591-3001-00-7SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
400 -
Family:5913001007SF
-
Color:Green/Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
200
$2.04
400
$1.53
600
$1.43
800 +
$1.40
Click for Quote
Log in
to unlock special pricing