- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 591-3001-002F
Dialight
591-3001-002F
591 Prism® SMD 3mm Rnd BiColor R/G 2mA Sample
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:591-3001-002F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Dominant Wavelength:570/628 nm
-
Color Temperature:N/A
-
Dimension:8.8 x 4.3 x 58144mmmm
-
Category:Chip LED8141
-
Color:Green/Red8142
-
-
- Item discontinued