- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 591-2901-007F
Description
+
591 Prism® SMD 3mm Rnd Ing G 7" Reel
Search Keywords: 5912901007F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:591-2901-007F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
400 -
Dimension:N/A
-
Color Temperature:N/A
-
Dominant Wavelength:570 nm
-
Color:Green8142
-
Category:Chip LED8141
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
400
16 Weeks
can ship
9/2/26