Available Replacements
RECOMMENDED REPLACEMENT
591-2901-007F
591-2901-007F

Dialight

In Stock: 400

Minimum Order: 400

VIEW PRODUCT
Image is representational - see mfr. specs

591-2901-002F

Dialight

591 Prism® SMD 3mm Rnd Ing G Sample

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Strip Packaging
Certificate of Compliance Guarantee
Description +
591 Prism® SMD 3mm Rnd Ing G Sample
Search Keywords: 5912901002F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    591-2901-002F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Color Temperature:
    N/A
  • Dominant Wavelength:
    525 nm
  • Color:
    Green
  • Dimension:
    8.76 x 4.3 x 5.03 mm
  • Category:
    Chip LED
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!