- Home ›
- All Products›
- 591-2801-013NF
Description
+
591 Prism® SMD 3mm W 13" Reel
Search Keywords: 5912801013NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:591-2801-013NF
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541410000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
400
$3.25
800
$2.00
1,200
$1.58
1,600 +
$1.55
Click for Quote
Log in
to unlock special pricing